
Riedon's S-1 3.09 OHM 1% resistor features a wirewound construction with a 1% tolerance and a resistance value of 3.09 ohms. It is a surface mount device with a rectangular package shape and a maximum operating temperature of 275 degrees Celsius. The resistor has a product length of 4.8mm, depth of 3.3mm, and height of 2.8mm, weighing 0.11 grams. It is available with a J-Lead termination style and is not anti-sulfurated.
Riedon S-1 3.09 OHM 1% technical specifications.
| Mounting | Surface Mount |
| Termination Style | J-Lead |
| Package Type | SMD |
| Product Length (mm) | 4.8 |
| Product Depth (mm) | 3.3 |
| Product Height (mm) | 2.8 |
| Product Weight (g) | 0.11 |
| Number of Terminals | 2 |
| Resistance Value | 3.09Ohm |
| Tolerance | 1% |
| Negative Resistance Tolerance | -1% |
| Positive Resistance Tolerance | 1% |
| Technology | Wirewound |
| Max Operating Temperature | 275°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Anti-Sulfurated | No |
| Cage Code | 1RST4 |
| EU RoHS | Yes |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Riedon S-1 3.09 OHM 1% to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.