
Riedon's S-1 series surface mount resistor features a 5.36 ohm resistance value with 1% tolerance. Constructed with wirewound technology, this component is designed for high-temperature applications up to 275 degrees Celsius. Measuring 4.8mm in length, 3.3mm in depth, and 2.8mm in height, the S-1 resistor is a compact solution for surface mount applications. With a weight of 0.11 grams and a rectangular package shape, this component is suitable for a range of electronic designs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Riedon S-1 5.36 OHM 1% datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Surface Mount |
| Termination Style | J-Lead |
| Package Type | SMD |
| Product Length (mm) | 4.8 |
| Product Depth (mm) | 3.3 |
| Product Height (mm) | 2.8 |
| Product Weight (g) | 0.11 |
| Number of Terminals | 2 |
| Resistance Value | 5.36Ohm |
| Tolerance | 1% |
| Negative Resistance Tolerance | -1% |
| Positive Resistance Tolerance | 1% |
| Technology | Wirewound |
| Max Operating Temperature | 275°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Anti-Sulfurated | No |
| Cage Code | 1RST4 |
| EU RoHS | Yes |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Riedon S-1 5.36 OHM 1% to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.