
This 1.07K ohm, 5% tolerance wirewound resistor is a surface mount component with a rectangular package shape. It has a maximum operating temperature of 275 degrees Celsius and is not designed for current sensing or fail-safe fusible applications. The resistor is not anti-surge or anti-sulfurated. Its dimensions are 6.6mm in length, 3.9mm in depth, and 3.2mm in height, with a weight of 0.21 grams.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Riedon S-2 1070 OHM 5% BULK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Surface Mount |
| Termination Style | J-Lead |
| Package Type | SMD |
| Product Length (mm) | 6.6 |
| Product Depth (mm) | 3.9 |
| Product Height (mm) | 3.2 |
| Product Weight (g) | 0.21 |
| Number of Terminals | 2 |
| Resistance Value | 1.07KOhm |
| Tolerance | 5% |
| Negative Resistance Tolerance | -5% |
| Positive Resistance Tolerance | 5% |
| Technology | Wirewound |
| Max Operating Temperature | 275°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Anti-Sulfurated | No |
| Cage Code | 1RST4 |
| EU RoHS | Yes |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Riedon S-2 1070 OHM 5% BULK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.