
Riedon's S-2 430 OHM 5% resistor is a surface mount fixed chip resistor with a resistance value of 430 ohms and a tolerance of 5%. It has a rectangular package shape and is designed for surface mount applications. The resistor operates within a temperature range of up to 275 degrees Celsius and has a product length, depth, and height of 6.6mm, 3.9mm, and 3.2mm respectively. It is available in a 2-terminal configuration and is manufactured by Riedon.
Riedon S-2 430 OHM 5% technical specifications.
| Mounting | Surface Mount |
| Termination Style | J-Lead |
| Package Type | SMD |
| Product Length (mm) | 6.6 |
| Product Depth (mm) | 3.9 |
| Product Height (mm) | 3.2 |
| Product Weight (g) | 0.21 |
| Number of Terminals | 2 |
| Resistance Value | 430Ohm |
| Tolerance | 5% |
| Negative Resistance Tolerance | -5% |
| Positive Resistance Tolerance | 5% |
| Technology | Wirewound |
| Max Operating Temperature | 275°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Anti-Sulfurated | No |
| Cage Code | 1RST4 |
| EU RoHS | Yes |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Riedon S-2 430 OHM 5% to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.