This Riedon S-2 9.09 OHM 1% resistor is a surface mount device with a rectangular package shape. It has a maximum operating temperature of 275 degrees Celsius and is not anti-sulfurated. The resistor measures 6.6mm in length, 3.9mm in depth, and 3.2mm in height, and weighs 0.21 grams. It features a wirewound technology and a 1% tolerance, with a resistance value of 9.09 ohms. This resistor is designed for surface mount applications and is not anti-surge or fail-safe fusible.
Riedon S-2 9.09 OHM 1% technical specifications.
| Mounting | Surface Mount |
| Termination Style | J-Lead |
| Package Type | SMD |
| Product Length (mm) | 6.6 |
| Product Depth (mm) | 3.9 |
| Product Height (mm) | 3.2 |
| Product Weight (g) | 0.21 |
| Number of Terminals | 2 |
| Resistance Value | 9.09Ohm |
| Tolerance | 1% |
| Negative Resistance Tolerance | -1% |
| Positive Resistance Tolerance | 1% |
| Technology | Wirewound |
| Max Operating Temperature | 275°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Anti-Sulfurated | No |
| Cage Code | 1RST4 |
| EU RoHS | Yes |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Riedon S-2 9.09 OHM 1% to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.