
This surface mount wirewound resistor has a resistance value of 10 milliohms with a tolerance of 5%. It is a 2-terminal component with a rectangular package shape and measures 15.9mm in length, 6.9mm in depth, and 6.4mm in height. The resistor is designed for operation up to 275°C and is not a current sensing or fail-safe fusible resistor. It is not anti-surge or anti-sulfurated.
Riedon S-3 0.01 OHM 5% BULK technical specifications.
| Mounting | Surface Mount |
| Termination Style | J-Lead |
| Package Type | SMD |
| Product Length (mm) | 15.9 |
| Product Depth (mm) | 6.9 |
| Product Height (mm) | 6.4 |
| Product Weight (g) | 1.5 |
| Number of Terminals | 2 |
| Resistance Value | 10mOhm |
| Tolerance | 5% |
| Negative Resistance Tolerance | -5% |
| Positive Resistance Tolerance | 5% |
| Technology | Wirewound |
| Max Operating Temperature | 275°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Anti-Sulfurated | No |
| Cage Code | 1RST4 |
| EU RoHS | Yes |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Riedon S-3 0.01 OHM 5% BULK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.