
The S-3 0.012 OHM 5% BULK resistor from Riedon is a surface mount chip resistor with a wirewound technology and 5% tolerance. It has a maximum operating temperature of 275 degrees Celsius and is available in a rectangular package shape. The resistor measures 15.9mm in length, 6.9mm in depth, and 6.4mm in height, with a weight of 1.5 grams. It has two terminals and is not a current sensing or fail safe fusible resistor.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Riedon S-3 0.012 OHM 5% BULK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Surface Mount |
| Termination Style | J-Lead |
| Package Type | SMD |
| Product Length (mm) | 15.9 |
| Product Depth (mm) | 6.9 |
| Product Height (mm) | 6.4 |
| Product Weight (g) | 1.5 |
| Number of Terminals | 2 |
| Resistance Value | 12mOhm |
| Tolerance | 5% |
| Negative Resistance Tolerance | -5% |
| Positive Resistance Tolerance | 5% |
| Technology | Wirewound |
| Max Operating Temperature | 275°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Anti-Sulfurated | No |
| Cage Code | 1RST4 |
| EU RoHS | Yes |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Riedon S-3 0.012 OHM 5% BULK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.