
This surface mount resistor has a resistance value of 330 milliohms with a tolerance of 1%. It is a wirewound resistor with a rectangular package shape and a maximum operating temperature of 275 degrees Celsius. The resistor is 15.9mm in length, 6.9mm in depth, and 6.4mm in height, weighing 1.5 grams. It has 2 terminals and is mounted using a J-Lead termination style.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Riedon S-3 0.33 OHM 1% BULK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Surface Mount |
| Termination Style | J-Lead |
| Package Type | SMD |
| Product Length (mm) | 15.9 |
| Product Depth (mm) | 6.9 |
| Product Height (mm) | 6.4 |
| Product Weight (g) | 1.5 |
| Number of Terminals | 2 |
| Resistance Value | 330mOhm |
| Tolerance | 1% |
| Negative Resistance Tolerance | -1% |
| Positive Resistance Tolerance | 1% |
| Technology | Wirewound |
| Max Operating Temperature | 275°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Anti-Sulfurated | No |
| Cage Code | 1RST4 |
| EU RoHS | Yes |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Riedon S-3 0.33 OHM 1% BULK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.