The S-3 11 OHM 1% resistor is a wirewound chip resistor with a resistance value of 11 ohms and a tolerance of 1%. It has a maximum operating temperature of 275 degrees Celsius and is designed for surface mount applications. The resistor measures 15.9mm in length, 6.9mm in depth, and 6.4mm in height, and weighs 1.5 grams. It has a rectangular package shape and is available in a 2-terminal configuration.
Riedon S-3 11 OHM 1% technical specifications.
| Mounting | Surface Mount |
| Termination Style | J-Lead |
| Package Type | SMD |
| Product Length (mm) | 15.9 |
| Product Depth (mm) | 6.9 |
| Product Height (mm) | 6.4 |
| Product Weight (g) | 1.5 |
| Number of Terminals | 2 |
| Resistance Value | 11Ohm |
| Tolerance | 1% |
| Negative Resistance Tolerance | -1% |
| Positive Resistance Tolerance | 1% |
| Technology | Wirewound |
| Max Operating Temperature | 275°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Anti-Sulfurated | No |
| Cage Code | 1RST4 |
| EU RoHS | Yes |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Riedon S-3 11 OHM 1% to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.