
Riedon's S-3 1K21 OHM 1% BULK is a surface mount chip resistor with a rectangular package shape. It has a resistance value of 1.21K and a tolerance of 1%. The resistor is designed for use in high-temperature applications, with a maximum operating temperature of 275 degrees Celsius. The S-3 1K21 OHM 1% BULK is a fixed resistor, suitable for applications where a stable resistance value is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Riedon S-3 1K21 OHM 1% BULK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Surface Mount |
| Termination Style | J-Lead |
| Package Type | SMD |
| Product Length (mm) | 15.9 |
| Product Depth (mm) | 6.9 |
| Product Height (mm) | 6.4 |
| Product Weight (g) | 1.5 |
| Number of Terminals | 2 |
| Resistance Value | 1.21KOhm |
| Tolerance | 1% |
| Negative Resistance Tolerance | -1% |
| Positive Resistance Tolerance | 1% |
| Technology | Wirewound |
| Max Operating Temperature | 275°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Anti-Sulfurated | No |
| Cage Code | 1RST4 |
| EU RoHS | Yes |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Riedon S-3 1K21 OHM 1% BULK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.