
The Riedon S-3 39 OHM 5% BULK is a 39 ohm wirewound resistor with a 5% tolerance. It is a surface mount device with a rectangular package shape and a maximum operating temperature of 275 degrees Celsius. The resistor has a length of 15.9mm, a depth of 6.9mm, and a height of 6.4mm, and weighs 1.5 grams. It is a two-terminal device with a J-lead termination style.
Riedon S-3 39 OHM 5% BULK technical specifications.
| Mounting | Surface Mount |
| Termination Style | J-Lead |
| Package Type | SMD |
| Product Length (mm) | 15.9 |
| Product Depth (mm) | 6.9 |
| Product Height (mm) | 6.4 |
| Product Weight (g) | 1.5 |
| Number of Terminals | 2 |
| Resistance Value | 39Ohm |
| Tolerance | 5% |
| Negative Resistance Tolerance | -5% |
| Positive Resistance Tolerance | 5% |
| Technology | Wirewound |
| Max Operating Temperature | 275°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Anti-Sulfurated | No |
| Cage Code | 1RST4 |
| EU RoHS | Yes |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Riedon S-3 39 OHM 5% BULK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.