
The Riedon S-3 3K01 OHM 1% BULK is a surface mount chip resistor with a resistance value of 3.01K and a tolerance of 1%. It has a wirewound technology and a maximum operating temperature of 275 degrees Celsius. The resistor is mounted on the surface and has a rectangular package shape. It is available in a bulk package type and has a product length of 15.9mm, product depth of 6.9mm, and product height of 6.4mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Riedon S-3 3K01 OHM 1% BULK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Surface Mount |
| Termination Style | J-Lead |
| Package Type | SMD |
| Product Length (mm) | 15.9 |
| Product Depth (mm) | 6.9 |
| Product Height (mm) | 6.4 |
| Product Weight (g) | 1.5 |
| Number of Terminals | 2 |
| Resistance Value | 3.01KOhm |
| Tolerance | 1% |
| Negative Resistance Tolerance | -1% |
| Positive Resistance Tolerance | 1% |
| Technology | Wirewound |
| Max Operating Temperature | 275°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Anti-Sulfurated | No |
| Cage Code | 1RST4 |
| EU RoHS | Yes |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Riedon S-3 3K01 OHM 1% BULK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.