
Riedon's S-3 4.3 OHM 5% resistor features a surface mount package with a rectangular shape and 2 terminals. It has a wirewound technology and a maximum operating temperature of 275 degrees Celsius. The resistor measures 15.9mm in length, 6.9mm in depth, and 6.4mm in height, weighing 1.5 grams. It is suitable for use in various applications where a 4.3 ohm resistance value is required.
Riedon S-3 4.3 OHM 5% technical specifications.
| Mounting | Surface Mount |
| Termination Style | J-Lead |
| Package Type | SMD |
| Product Length (mm) | 15.9 |
| Product Depth (mm) | 6.9 |
| Product Height (mm) | 6.4 |
| Product Weight (g) | 1.5 |
| Number of Terminals | 2 |
| Resistance Value | 4.3Ohm |
| Tolerance | 5% |
| Negative Resistance Tolerance | -5% |
| Positive Resistance Tolerance | 5% |
| Technology | Wirewound |
| Max Operating Temperature | 275°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Anti-Sulfurated | No |
| Cage Code | 1RST4 |
| EU RoHS | Yes |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Riedon S-3 4.3 OHM 5% to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.