
This 4.32K ohm, 5% wirewound resistor features a surface mount package and is designed for use in a variety of applications. It has a maximum operating temperature of 275 degrees Celsius and is available in a rectangular package shape. The resistor is 15.9mm in length, 6.9mm in depth, and 6.4mm in height, with a weight of 1.5 grams. It has a 2-terminal design and is suitable for use in surface mount applications.
Riedon S-3 4K32 OHM 5% technical specifications.
| Mounting | Surface Mount |
| Termination Style | J-Lead |
| Package Type | SMD |
| Product Length (mm) | 15.9 |
| Product Depth (mm) | 6.9 |
| Product Height (mm) | 6.4 |
| Product Weight (g) | 1.5 |
| Number of Terminals | 2 |
| Resistance Value | 4.32KOhm |
| Tolerance | 5% |
| Negative Resistance Tolerance | -5% |
| Positive Resistance Tolerance | 5% |
| Technology | Wirewound |
| Max Operating Temperature | 275°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Anti-Sulfurated | No |
| Cage Code | 1RST4 |
| EU RoHS | Yes |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Riedon S-3 4K32 OHM 5% to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.