
The Riedon S-3 9K53 OHM 5% resistor is a surface mount component with a rectangular shape, measuring 15.9mm in length, 6.9mm in depth, and 6.4mm in height. It weighs 1.5 grams. This wirewound resistor has a resistance value of 9.53 kilohms with a 5% tolerance. It operates within a maximum temperature of 275 degrees Celsius and does not feature current sensing, fail-safe fusible, or anti-surge capabilities.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Riedon S-3 9K53 OHM 5% datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Surface Mount |
| Termination Style | J-Lead |
| Package Type | SMD |
| Product Length (mm) | 15.9 |
| Product Depth (mm) | 6.9 |
| Product Height (mm) | 6.4 |
| Product Weight (g) | 1.5 |
| Number of Terminals | 2 |
| Resistance Value | 9.53KOhm |
| Tolerance | 5% |
| Negative Resistance Tolerance | -5% |
| Positive Resistance Tolerance | 5% |
| Technology | Wirewound |
| Max Operating Temperature | 275°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Anti-Sulfurated | No |
| Cage Code | 1RST4 |
| EU RoHS | Yes |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Riedon S-3 9K53 OHM 5% to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.