
Riedon S-4 0.06 OHM 5% resistors are wirewound surface mount components with a rectangular package shape. They have a maximum operating temperature of 275 degrees Celsius and are available in a 2-terminal configuration. The resistors are not anti-sulfurated and do not offer anti-surge or fail-safe fusible resistor functionality. They are manufactured by Riedon and are categorized as chip resistors in the SMD package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Riedon S-4 0.06 OHM 5% datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Surface Mount |
| Termination Style | J-Lead |
| Package Type | SMD |
| Product Length (mm) | 11.4 |
| Product Depth (mm) | 6.4 |
| Product Height (mm) | 4.6 |
| Product Weight (g) | 0.71 |
| Number of Terminals | 2 |
| Resistance Value | 60mOhm |
| Tolerance | 5% |
| Negative Resistance Tolerance | -5% |
| Positive Resistance Tolerance | 5% |
| Technology | Wirewound |
| Max Operating Temperature | 275°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Anti-Sulfurated | No |
| Cage Code | 1RST4 |
| EU RoHS | Yes |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Riedon S-4 0.06 OHM 5% to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.