
Riedon's S-4 0.18 OHM 5% resistor features a wirewound construction with a 5% tolerance. It is a surface mount device with a rectangular package shape and measures 11.4mm in length, 6.4mm in depth, and 4.6mm in height. The resistor has a maximum operating temperature of 275 degrees Celsius and is not anti-sulfurated. It is a fixed resistor with a resistance value of 180 milliohms and is available in a chip resistor package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Riedon S-4 0.18 OHM 5% datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Surface Mount |
| Termination Style | J-Lead |
| Package Type | SMD |
| Product Length (mm) | 11.4 |
| Product Depth (mm) | 6.4 |
| Product Height (mm) | 4.6 |
| Product Weight (g) | 0.71 |
| Number of Terminals | 2 |
| Resistance Value | 180mOhm |
| Tolerance | 5% |
| Negative Resistance Tolerance | -5% |
| Positive Resistance Tolerance | 5% |
| Technology | Wirewound |
| Max Operating Temperature | 275°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Anti-Sulfurated | No |
| Cage Code | 1RST4 |
| EU RoHS | Yes |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Riedon S-4 0.18 OHM 5% to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.