
The S-4 2200 OHM 5% BULK resistor from Riedon is a wirewound, surface mount device with a rectangular package shape. It has a resistance value of 2.2K with a tolerance of 5%. The resistor is designed for operation up to 275 degrees Celsius and is not anti-sulfurated. It has a product length of 11.4mm, depth of 6.4mm, and height of 4.6mm, weighing 0.71g. The resistor has a J-lead termination style and is available in a bulk packaging configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Riedon S-4 2200 OHM 5% BULK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Surface Mount |
| Termination Style | J-Lead |
| Package Type | SMD |
| Product Length (mm) | 11.4 |
| Product Depth (mm) | 6.4 |
| Product Height (mm) | 4.6 |
| Product Weight (g) | 0.71 |
| Number of Terminals | 2 |
| Resistance Value | 2.2KOhm |
| Tolerance | 5% |
| Negative Resistance Tolerance | -5% |
| Positive Resistance Tolerance | 5% |
| Technology | Wirewound |
| Max Operating Temperature | 275°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Anti-Sulfurated | No |
| Cage Code | 1RST4 |
| EU RoHS | Yes |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Riedon S-4 2200 OHM 5% BULK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.