
The S-5 430 OHM 1% BULK resistor from Riedon is a wirewound surface mount component with a resistance value of 430 ohms and a tolerance of 1%. It has a rectangular package shape and measures 20.8mm in length, 7.5mm in depth, and 7.7mm in height, weighing 2.8 grams. The resistor is designed for operation up to 275°C and is not equipped with current sensing, fail-safe fusible resistor, or anti-surge functionality.
Riedon S-5 430 OHM 1% BULK technical specifications.
| Mounting | Surface Mount |
| Termination Style | J-Lead |
| Package Type | SMD |
| Product Length (mm) | 20.8 |
| Product Depth (mm) | 7.5 |
| Product Height (mm) | 7.7 |
| Product Weight (g) | 2.8 |
| Number of Terminals | 2 |
| Resistance Value | 430Ohm |
| Tolerance | 1% |
| Negative Resistance Tolerance | -1% |
| Positive Resistance Tolerance | 1% |
| Technology | Wirewound |
| Max Operating Temperature | 275°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Anti-Sulfurated | No |
| Cage Code | 1RST4 |
| EU RoHS | Yes |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Riedon S-5 430 OHM 1% BULK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.