
Riedon's S-5 6K8 OHM 5% BULK is a surface mount wirewound resistor with a 6.8K ohm resistance value and 5% tolerance. It has a rectangular package shape and is designed for surface mount applications. The resistor is rated for a maximum operating temperature of 275 degrees Celsius. It is available in a 2-terminal configuration and is not a current-sensing or fail-safe fusible resistor.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Riedon S-5 6K8 OHM 5% BULK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Surface Mount |
| Termination Style | J-Lead |
| Package Type | SMD |
| Product Length (mm) | 20.8 |
| Product Depth (mm) | 7.5 |
| Product Height (mm) | 7.7 |
| Product Weight (g) | 2.8 |
| Number of Terminals | 2 |
| Resistance Value | 6.8KOhm |
| Tolerance | 5% |
| Negative Resistance Tolerance | -5% |
| Positive Resistance Tolerance | 5% |
| Technology | Wirewound |
| Max Operating Temperature | 275°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Anti-Sulfurated | No |
| Cage Code | 1RST4 |
| EU RoHS | Yes |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Riedon S-5 6K8 OHM 5% BULK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.