Sign in to ask questions about the Riedon S2-0R01J3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Riedon S2-0R01J3 technical specifications.
| Features | Moisture Resistant |
| Height | 0.142inch |
| Length | 0.26inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Resistance | 10mR |
| Series | S |
| Tolerance | 5% |
| Width | 0.154inch |
| RoHS | Compliant |
Download the complete datasheet for Riedon S2-0R01J3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.