The S2-100RF1 is a 100R, 1% chip resistor from Riedon. It is designed to be moisture resistant and operates over a temperature range of -55°C to 275°C. The resistor has a maximum power dissipation of 1W and is packaged in a cut tape format. It is a single component, with a width of 0.154inch, a length of 0.26inch, and a height of 0.142inch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Riedon S2-100RF1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Features | Moisture Resistant |
| Height | 0.142inch |
| Length | 0.26inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 100R |
| Series | S |
| Tolerance | 1% |
| Width | 0.154inch |
| RoHS | Compliant |
Download the complete datasheet for Riedon S2-100RF1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
