
The S2-100RJ1 is a 100R, 5% chip resistor from Riedon, featuring moisture resistance. It has a maximum operating temperature range of -55°C to 275°C and a maximum power dissipation of 1W. The resistor is packaged in tape and reel quantities of 300 units. Its dimensions are 0.142inch in height, 0.26inch in length, and 0.154inch in width.
Checking distributor stock and pricing after the page loads.
| Features | Moisture Resistant |
| Height | 0.142inch |
| Length | 0.26inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Resistance | 100R |
| Series | S |
| Tolerance | 5% |
| Width | 0.154inch |
| RoHS | Compliant |