The S2-10RJ1 is a moisture-resistant fixed chip resistor with a 10 ohm resistance and 5% tolerance. It has a maximum power dissipation of 1W and operates over a temperature range of -55°C to 275°C. The resistor is packaged in a tape and reel format with 300 units per package, and measures 0.142 inch in height, 0.154 inch in width, and 0.26 inch in length.
Sign in to ask questions about the Riedon S2-10RJ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Riedon S2-10RJ1 technical specifications.
| Features | Moisture Resistant |
| Height | 0.142inch |
| Length | 0.26inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Resistance | 10R |
| Series | S |
| Tolerance | 5% |
| Width | 0.154inch |
| RoHS | Compliant |
Download the complete datasheet for Riedon S2-10RJ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.