
The S3-100RF1 is a moisture-resistant chip resistor from Riedon with a maximum operating temperature of 275°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 3W and a resistance of 100R with a tolerance of 1%. The resistor is packaged in cut tape and has two terminations.
Riedon S3-100RF1 technical specifications.
| Features | Moisture Resistant |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Resistance | 100R |
| Series | S |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Riedon S3-100RF1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.