
The Riedon S4-0R0301F8 is a 30.1 milliohm, 1% tolerance, 2 watt chip resistor with a 0301 package. It features moisture resistance and is available in quantities of 250 per reel. The resistor has a maximum operating temperature of 275°C and a minimum operating temperature of -55°C. It measures 0.197 inch in height, 0.449 inch in length, and 0.252 inch in width.
Riedon S4-0R0301F8 technical specifications.
| Package/Case | 0301 |
| Features | Moisture Resistant |
| Height | 0.197inch |
| Length | 0.449inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Number of Terminations | 2 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Resistance | 30.1mR |
| Series | S |
| Tolerance | 1% |
| Width | 0.252inch |
| RoHS | Not Compliant |
Download the complete datasheet for Riedon S4-0R0301F8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.