
The S4-0R15F1 is a moisture-resistant chip resistor from Riedon with a maximum operating temperature of 275°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 2W and a resistance of 150mR with a tolerance of 1%. The resistor is packaged in cut tape and has dimensions of 0.197inch in height, 0.449inch in length, and 0.252inch in width.
Riedon S4-0R15F1 technical specifications.
| Features | Moisture Resistant |
| Height | 0.197inch |
| Length | 0.449inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 150mR |
| Series | S |
| Tolerance | 1% |
| Width | 0.252inch |
| RoHS | Compliant |
Download the complete datasheet for Riedon S4-0R15F1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.