The S4-0R3J1 is a moisture-resistant chip resistor from Riedon, featuring a 300mR resistance value with a 5% tolerance. It is available in a 250-piece tape and reel packaging. The resistor has a maximum operating temperature of 275°C and a minimum operating temperature of -55°C. It can handle a maximum power dissipation of 2W and measures 0.449inch in length, 0.252inch in width, and 0.197inch in height.
Sign in to ask questions about the Riedon S4-0R3J1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Riedon S4-0R3J1 technical specifications.
| Features | Moisture Resistant |
| Height | 0.197inch |
| Length | 0.449inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Number of Terminations | 2 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Resistance | 300mR |
| Series | S |
| Tolerance | 5% |
| Width | 0.252inch |
| RoHS | Compliant |
Download the complete datasheet for Riedon S4-0R3J1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.