
The S4-100RJ1 is a 100R 5% chip resistor from Riedon, featuring moisture resistant construction. It has a maximum operating temperature range of -55°C to 275°C and a maximum power dissipation of 2W. The resistor is available in a package quantity of 250, packaged in tape and reel. Its dimensions are 0.197inch in height, 0.449inch in length, and 0.252inch in width.
Sign in to ask questions about the Riedon S4-100RJ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Riedon S4-100RJ1 technical specifications.
| Features | Moisture Resistant |
| Height | 0.197inch |
| Length | 0.449inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Number of Terminations | 2 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Resistance | 100R |
| Series | S |
| Tolerance | 5% |
| Width | 0.252inch |
| RoHS | Compliant |
Download the complete datasheet for Riedon S4-100RJ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.