
The S4-150RF1 is a 150R 1% chip resistor with a maximum power dissipation of 2W. It operates over a temperature range of -55°C to 275°C. The resistor features moisture resistance and is packaged in cut tape. It is a fixed, two-terminal component suitable for surface mount applications.
Riedon S4-150RF1 technical specifications.
| Features | Moisture Resistant |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Resistance | 150R |
| Series | S |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Riedon S4-150RF1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.