Riedon S4-15RF1 technical specifications.
| Features | Moisture Resistant |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Resistance | 15R |
| Series | S |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Riedon S4-15RF1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
