
The S4-2K21F1 is a moisture-resistant chip resistor from Riedon, featuring a resistance of 2.21kR with a tolerance of 1%. It has a maximum operating temperature of 275°C and a minimum operating temperature of -55°C. The resistor is available in a package quantity of 250 and is packaged in tape and reel. It measures 0.449inch in length, 0.252inch in width, and 0.197inch in height, making it suitable for surface-mount applications.
Riedon S4-2K21F1 technical specifications.
| Features | Moisture Resistant |
| Height | 0.197inch |
| Length | 0.449inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Number of Terminations | 2 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Resistance | 2.21kR |
| Series | S |
| Tolerance | 1% |
| Width | 0.252inch |
| RoHS | Compliant |
Download the complete datasheet for Riedon S4-2K21F1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.