The S4-470RJ1 is a moisture-resistant fixed chip resistor with a resistance of 470 ohms and a tolerance of 5%. It has a maximum power dissipation of 2 watts and operates over a temperature range of -55°C to 275°C. The resistor is packaged in tape and reel quantities of 250 units and has dimensions of 0.449 inch in length, 0.252 inch in width, and 0.197 inch in height.
Sign in to ask questions about the Riedon S4-470RJ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Riedon S4-470RJ1 technical specifications.
| Features | Moisture Resistant |
| Height | 0.197inch |
| Length | 0.449inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Number of Terminations | 2 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Resistance | 470R |
| Series | S |
| Tolerance | 5% |
| Width | 0.252inch |
| RoHS | Compliant |
Download the complete datasheet for Riedon S4-470RJ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.