Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Riedon S5-0R033J8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Riedon S5-0R033J8 technical specifications.
| Package/Case | SMD/SMT |
| Features | Moisture Resistant |
| Height | 0.319inch |
| Length | 0.819inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 4W |
| Number of Terminations | 2 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Resistance | 33mR |
| Series | S |
| Tolerance | 5% |
| Width | 0.296inch |
| RoHS | Compliant |
Download the complete datasheet for Riedon S5-0R033J8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.