
The S5-1R5J8 is a moisture-resistant, 1.5kR, 5% tolerance chip resistor from Riedon. It has a maximum operating temperature of 275°C and a minimum operating temperature of -55°C. The resistor is available in a tape and reel packaging with 250 units per package. It measures 0.819inch in length, 0.296inch in width, and 0.319inch in height.
Sign in to ask questions about the Riedon S5-1R5J8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Riedon S5-1R5J8 technical specifications.
| Features | Moisture Resistant |
| Height | 0.319inch |
| Length | 0.819inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 4W |
| Number of Terminations | 2 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Resistance | 1.5kR |
| Series | S |
| Tolerance | 5% |
| Width | 0.296inch |
| RoHS | Compliant |
Download the complete datasheet for Riedon S5-1R5J8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.