
The UAL10-10RF8 resistor from Riedon features a moisture-resistant design with a maximum operating temperature of 275°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 12.5W and is available in a bulk packaging quantity of 25. The resistor has a resistance value of 10R with a tolerance of 1% and is constructed with a solderable lead/base style.
Sign in to ask questions about the Riedon UAL10-10RF8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Riedon UAL10-10RF8 technical specifications.
| Features | Moisture Resistant |
| Height | 0.417inch |
| Lead/Base Style | Solder |
| Length | 0.752inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 12.5W |
| Package Quantity | 25 |
| Packaging | Bulk |
| Resistance | 10R |
| Series | UAL |
| Tolerance | 1% |
| Width | 0.799inch |
| RoHS | Compliant |
Download the complete datasheet for Riedon UAL10-10RF8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.