
Riedon UAL10-15RF8 technical specifications.
| Lead/Base Style | Solder |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 10W |
| Packaging | Bulk |
| Resistance | 15R |
| Series | UAL |
| Tolerance | 1% |
| RoHS | Compliant |
No datasheet is available for this part.