Res Chas Mnt 250 Ohm 1% 7.5W
Riedon UAL5-250RF8 technical specifications.
| Lead/Base Style | Solder |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 7.5W |
| Mount | Flanges |
| Packaging | Bulk |
| Resistance | 250R |
| Series | UAL |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Riedon UAL5-250RF8 to view detailed technical specifications.
No datasheet is available for this part.