
The UB-1 resistor from Riedon is a wirewound through-hole component with a resistance value of 140 ohms and a tolerance of 5%. It features a maximum voltage rating of 33 volts and operates within a temperature range of -55 to 250 degrees Celsius. The resistor has a lead diameter of 0.5mm and a lead length of 25.4mm, with a product length of 6.4mm and a product diameter of 2.2mm. It is available in a silicone case style and is not a fail-safe fusible resistor.
Sign in to ask questions about the Riedon UB-1 140 OHM 5% datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Riedon UB-1 140 OHM 5% technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 6.4 |
| Product Diameter (mm) | 2.2 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.5 |
| Lead Length (mm) | 25.4 |
| Resistance Value | 140Ohm |
| Tolerance | 5% |
| Max Voltage Rating | 33V |
| Technology | Wirewound |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 250°C |
| Case Style | Silicone |
| Fail Safe Fusible Resistor | No |
| Cage Code | 1RST4 |
| EU RoHS | Yes |
| HTS Code | 8533210080 |
| Schedule B | 8533210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Riedon UB-1 140 OHM 5% to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.