
This 1.37K ohm, 1% tolerance, wirewound resistor has a maximum operating temperature of 250 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It is a through hole component with a lead diameter of 0.5mm and a lead length of 25.4mm. The resistor is mounted through a hole and has a termination style of axial. It is a fixed resistor with a fail safe fusible resistor feature of no.
Sign in to ask questions about the Riedon UB-1 1K37 1% datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Riedon UB-1 1K37 1% technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 6.4 |
| Product Diameter (mm) | 2.2 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.5 |
| Lead Length (mm) | 25.4 |
| Resistance Value | 1.37KOhm |
| Tolerance | 1% |
| Max Voltage Rating | 33V |
| Technology | Wirewound |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 250°C |
| Case Style | Silicone |
| Fail Safe Fusible Resistor | No |
| Cage Code | 1RST4 |
| EU RoHS | Yes |
| HTS Code | 8533210080 |
| Schedule B | 8533210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Riedon UB-1 1K37 1% to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.