
The UB-10 resistor features a wirewound construction with a resistance value of 700 milliohms and a tolerance of 5%. It has a maximum voltage rating of 425 volts and operates over a temperature range of -55 to 250 degrees Celsius. The resistor is available in a through-hole package with a lead diameter of 1mm and a lead length of 25.4mm. It is designed for use in applications where a high degree of precision is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Riedon UB-10 0.7 OHM 5% datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 22.2 |
| Product Diameter (mm) | 7.9 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 1 |
| Lead Length (mm) | 25.4 |
| Resistance Value | 700mOhm |
| Tolerance | 5% |
| Max Voltage Rating | 425V |
| Technology | Wirewound |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 250°C |
| Case Style | Silicone |
| Fail Safe Fusible Resistor | No |
| Cage Code | 1RST4 |
| EU RoHS | Yes |
| HTS Code | 8533210080 |
| Schedule B | 8533210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Riedon UB-10 0.7 OHM 5% to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.