The UB-10 resistor features a 2.32 ohm resistance value with a 5% tolerance, suitable for applications up to 425V. Constructed with wirewound technology, this component is available in a through-hole package style with a silicone case. Operating temperature range is from -55°C to 250°C. The resistor is designed for mounting through a hole and has a 25.4mm lead length with a 1mm diameter.
Sign in to ask questions about the Riedon UB-10 2.32 OHM 5% T&R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Riedon UB-10 2.32 OHM 5% T&R technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 22.2 |
| Product Diameter (mm) | 7.9 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 1 |
| Lead Length (mm) | 25.4 |
| Resistance Value | 2.32Ohm |
| Tolerance | 5% |
| Max Voltage Rating | 425V |
| Technology | Wirewound |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 250°C |
| Case Style | Silicone |
| Fail Safe Fusible Resistor | No |
| Cage Code | 1RST4 |
| EU RoHS | Yes |
| HTS Code | 8533210080 |
| Schedule B | 8533210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Riedon UB-10 2.32 OHM 5% T&R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.