
The UB-10 2K37 1% T&R resistor from Riedon features a wirewound construction with a 2.37K resistance value and 1% tolerance. It has a maximum voltage rating of 425V and operates within a temperature range of -55°C to 250°C. The resistor is available in a through-hole package with a 7.9mm diameter and 22.2mm length, and is suitable for use in a variety of applications.
Sign in to ask questions about the Riedon UB-10 2K37 1% T&R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Riedon UB-10 2K37 1% T&R technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 22.2 |
| Product Diameter (mm) | 7.9 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 1 |
| Lead Length (mm) | 25.4 |
| Resistance Value | 2.37KOhm |
| Tolerance | 1% |
| Max Voltage Rating | 425V |
| Technology | Wirewound |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 250°C |
| Case Style | Silicone |
| Fail Safe Fusible Resistor | No |
| Cage Code | 1RST4 |
| EU RoHS | Yes |
| HTS Code | 8533210080 |
| Schedule B | 8533210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Riedon UB-10 2K37 1% T&R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.