
This Riedon UB-10 6K04 5% resistor features a wirewound construction with a 6.04K resistance value and 5% tolerance. It has a maximum voltage rating of 425V and operates over a temperature range of -55°C to 250°C. The resistor is mounted through a hole and has an axial termination style, with a 7.9mm diameter and 22.2mm length. It is constructed with a silicone case and is not a fail-safe fusible resistor.
Sign in to ask questions about the Riedon UB-10 6K04 5% datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Riedon UB-10 6K04 5% technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 22.2 |
| Product Diameter (mm) | 7.9 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 1 |
| Lead Length (mm) | 25.4 |
| Resistance Value | 6.04KOhm |
| Tolerance | 5% |
| Max Voltage Rating | 425V |
| Technology | Wirewound |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 250°C |
| Case Style | Silicone |
| Fail Safe Fusible Resistor | No |
| Cage Code | 1RST4 |
| EU RoHS | Yes |
| HTS Code | 8533210080 |
| Schedule B | 8533210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Riedon UB-10 6K04 5% to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.