
This through-hole wirewound resistor has a resistance value of 162 ohms with a tolerance of 1%. It has a maximum voltage rating of 607 volts and is designed for operation between -55°C and 250°C. The resistor is mounted through a hole and has a length of 31mm and a diameter of 7.9mm. It is constructed with a silicone case style and has a lead diameter of 1mm and a lead length of 25.4mm.
Sign in to ask questions about the Riedon UB-12 162 OHM 1% datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Riedon UB-12 162 OHM 1% technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 31 |
| Product Diameter (mm) | 7.9 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 1 |
| Lead Length (mm) | 25.4 |
| Resistance Value | 162Ohm |
| Tolerance | 1% |
| Max Voltage Rating | 607V |
| Technology | Wirewound |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 250°C |
| Case Style | Silicone |
| Fail Safe Fusible Resistor | No |
| Cage Code | 1RST4 |
| EU RoHS | Yes |
| HTS Code | 8533210080 |
| Schedule B | 8533210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Riedon UB-12 162 OHM 1% to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.