The UB-12 22K 1% resistor features a wirewound construction with a 1% tolerance and a maximum voltage rating of 607V. It is available in a through-hole package with a product length of 31mm and a product diameter of 7.9mm. The resistor has a lead diameter of 1mm and a lead length of 25.4mm, and is designed for use in applications where a high level of precision is required. The UB-12 resistor is rated for operation over a temperature range of -55°C to 250°C, making it suitable for use in a variety of industrial and commercial applications.
Sign in to ask questions about the Riedon UB-12 22K 1% datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Riedon UB-12 22K 1% technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 31 |
| Product Diameter (mm) | 7.9 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 1 |
| Lead Length (mm) | 25.4 |
| Resistance Value | 22KOhm |
| Tolerance | 1% |
| Max Voltage Rating | 607V |
| Technology | Wirewound |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 250°C |
| Case Style | Silicone |
| Fail Safe Fusible Resistor | No |
| Cage Code | 1RST4 |
| EU RoHS | Yes |
| HTS Code | 8533210080 |
| Schedule B | 8533210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Riedon UB-12 22K 1% to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.