
This through-hole wirewound resistor has a resistance value of 732 ohms with a tolerance of 5%. It has a maximum voltage rating of 607 volts and operates over a temperature range of -55C to 250C. The resistor is mounted through a hole and has a lead length of 25.4mm and a lead diameter of 1mm. It is constructed with a silicone case style and is not a fail-safe fusible resistor.
Sign in to ask questions about the Riedon UB-12 732 OHM 5% T&R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Riedon UB-12 732 OHM 5% T&R technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 31 |
| Product Diameter (mm) | 7.9 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 1 |
| Lead Length (mm) | 25.4 |
| Resistance Value | 732Ohm |
| Tolerance | 5% |
| Max Voltage Rating | 607V |
| Technology | Wirewound |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 250°C |
| Case Style | Silicone |
| Fail Safe Fusible Resistor | No |
| Cage Code | 1RST4 |
| EU RoHS | Yes |
| HTS Code | 8533210080 |
| Schedule B | 8533210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Riedon UB-12 732 OHM 5% T&R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.