
The UB-15 110K 1% T&R is a through-hole mounted, wirewound resistor with a 110K resistance value and 1% tolerance. It has a maximum voltage rating of 1050V and operates between -55°C and 250°C. The resistor has a 9.5mm diameter and 45.2mm length, with a 1mm lead diameter and 25.4mm lead length. It is available in a silicone case style and is not a fail-safe fusible resistor.
Sign in to ask questions about the Riedon UB-15 110K 1% T&R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Riedon UB-15 110K 1% T&R technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 45.2 |
| Product Diameter (mm) | 9.5 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 1 |
| Lead Length (mm) | 25.4 |
| Resistance Value | 110KOhm |
| Tolerance | 1% |
| Max Voltage Rating | 1050V |
| Technology | Wirewound |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 250°C |
| Case Style | Silicone |
| Fail Safe Fusible Resistor | No |
| Cage Code | 1RST4 |
| EU RoHS | Yes |
| HTS Code | 8533210080 |
| Schedule B | 8533210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Riedon UB-15 110K 1% T&R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.