
This through hole wirewound resistor has a resistance value of 127K with a tolerance of 1% and a maximum voltage rating of 1050V. It is designed for use in applications where a high degree of precision is required. The resistor is mounted through a hole and has a lead length of 25.4mm and a lead diameter of 1mm. The operating temperature range is from -55 to 250 degrees Celsius. The resistor is made from a silicone case and has a product length of 45.2mm and a product diameter of 9.5mm.
Sign in to ask questions about the Riedon UB-15 127K 1% T&R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Riedon UB-15 127K 1% T&R technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 45.2 |
| Product Diameter (mm) | 9.5 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 1 |
| Lead Length (mm) | 25.4 |
| Resistance Value | 127KOhm |
| Tolerance | 1% |
| Max Voltage Rating | 1050V |
| Technology | Wirewound |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 250°C |
| Case Style | Silicone |
| Fail Safe Fusible Resistor | No |
| Cage Code | 1RST4 |
| EU RoHS | Yes |
| HTS Code | 8533210080 |
| Schedule B | 8533210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Riedon UB-15 127K 1% T&R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.