This through hole wirewound resistor has a resistance value of 9.76K with a tolerance of 5%. It can operate at a maximum voltage rating of 1050V and a maximum operating temperature of 250°C. The resistor is mounted through a hole with an axial termination style and has a lead diameter of 1mm and a lead length of 25.4mm. It is made of silicone with a product length of 45.2mm and a product diameter of 9.5mm.
Sign in to ask questions about the Riedon UB-15 9K76 5% T/R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Riedon UB-15 9K76 5% T/R technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 45.2 |
| Product Diameter (mm) | 9.5 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 1 |
| Lead Length (mm) | 25.4 |
| Resistance Value | 9.76KOhm |
| Tolerance | 5% |
| Max Voltage Rating | 1050V |
| Technology | Wirewound |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 250°C |
| Case Style | Silicone |
| Fail Safe Fusible Resistor | No |
| Cage Code | 1RST4 |
| EU RoHS | Yes |
| HTS Code | 8533210080 |
| Schedule B | 8533210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Riedon UB-15 9K76 5% T/R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.